Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9S400MUF-CE2

DigiKey Part Number
BD9S400MUF-CE2TR-ND - Tape & Reel (TR)
BD9S400MUF-CE2CT-ND - Cut Tape (CT)
BD9S400MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9S400MUF-CE2
Description
IC REG BUCK ADJ 4A 16VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9S400MUF-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,90700 €19,07 €
251,74600 €43,65 €
1001,56910 €156,91 €
2501,48468 €371,17 €
5001,45768 €728,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34014 €4 020,42 €
6 0001,31483 €7 888,98 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,06000 €