
BD9E102FJ-EVK-001 | |
|---|---|
DigiKey Part Number | BD9E102FJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD9E102FJ-EVK-001 |
Description | EVAL BOARD FOR BD9E102 |
Customer Reference | |
Detailed Description | BD9E102 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Rohm Semiconductor | Voltage - Input 7.2V ~ 26V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 570kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BD9E102 |
Voltage - Output 5V | Base Product Number |


