Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD99A41F-E2

DigiKey Part Number
BD99A41F-E2TR-ND - Tape & Reel (TR)
BD99A41F-E2CT-ND - Cut Tape (CT)
BD99A41F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD99A41F-E2
Description
IC SUPERVISOR 1 CHANNEL 8SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD99A41F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.1V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 661
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,24600 €12,46 €
251,13560 €28,39 €
1001,01330 €101,33 €
2500,95508 €238,77 €
5000,92002 €460,01 €
1 0000,89113 €891,13 €
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,02800 €