
BD9470AEFV-E2 | |
|---|---|
DigiKey Part Number | BD9470AEFV-E2TR-ND - Tape & Reel (TR) BD9470AEFV-E2CT-ND - Cut Tape (CT) BD9470AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9470AEFV-E2 |
Description | IC LED DRVR RGLTR PWM 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 250mA 28-HTSSOP-B |
Datasheet | Datasheet |
Category | Current - Output / Channel 250mA |
Manufacturer Rohm Semiconductor | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 6 | Supplier Device Package 28-HTSSOP-B |
Voltage - Supply (Min) 9V | Base Product Number |
Voltage - Supply (Max) 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,43266 € | 3 581,65 € |
| 5 000 | 1,40480 € | 7 024,00 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

