
BD9421F-GE2 | |
|---|---|
DigiKey Part Number | BD9421F-GE2TR-ND - Tape & Reel (TR) BD9421F-GE2CT-ND - Cut Tape (CT) BD9421F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9421F-GE2 |
Description | IC LED DRIVER CTRLR ANALOG 24SOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck) Analog Dimming 24-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,13974 € | 2 279,48 € |
| 4 000 | 1,11528 € | 4 461,12 € |
| 6 000 | 1,10303 € | 6 618,18 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |

