Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.8A 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9302FP-E2

DigiKey Part Number
BD9302FP-E2TR-ND - Tape & Reel (TR)
BD9302FP-E2CT-ND - Cut Tape (CT)
BD9302FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9302FP-E2
Description
IC REG BUCK ADJ 1.8A DL 25HSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.8A 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Datasheet
 Datasheet
EDA/CAD Models
BD9302FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
6V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.4V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 €6,32 €
104,87400 €48,74 €
254,51400 €112,85 €
1004,11860 €411,86 €
2503,93004 €982,51 €
5003,81646 €1 908,23 €
1 0003,72291 €3 722,91 €
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,58400 €