
BU7831KN-E2 | |
|---|---|
DigiKey Part Number | BU7831KN-E2TR-ND - Tape & Reel (TR) BU7831KN-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BU7831KN-E2 |
Description | IC FULLY INTEG PROC 20VQFN |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 6 Channel 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Consumer Audio | |
Number of Channels | 6 | |
Interface | Serial | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN | |
Supplier Device Package | 20-VQFN (4.2x4.2) | |
Base Product Number |

