LCD Display PMIC 28-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9215AFV-E2

DigiKey Part Number
BD9215AFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9215AFV-E2
Description
IC INVERTER DC/AC SSOP-B28
Customer Reference
Detailed Description
LCD Display PMIC 28-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD9215AFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LCD Display
Current - Supply
5mA
Voltage - Supply
8.5V ~ 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
28-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.