

BD90GC0MEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD90GC0MEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD90GC0MEFJ-ME2CT-ND - Cut Tape (CT) 846-BD90GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GC0MEFJ-ME2 |
Description | IC REG LINEAR 9V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD90GC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,87500 € | 8,75 € |
25 | 0,79360 € | 19,84 € |
100 | 0,70370 € | 70,37 € |
250 | 0,66084 € | 165,21 € |
500 | 0,63502 € | 317,51 € |
1 000 | 0,61376 € | 613,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,59130 € | 1 478,25 € |
5 000 | 0,57777 € | 2 888,85 € |
7 500 | 0,57099 € | 4 282,43 € |
12 500 | 0,56348 € | 7 043,50 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,44000 € |