
BD88410GUL-E2 | |
|---|---|
DigiKey Part Number | BD88410GUL-E2TR-ND - Tape & Reel (TR) BD88410GUL-E2CT-ND - Cut Tape (CT) BD88410GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88410GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88410GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VCSP50L2 | |
Package / Case | 14-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,90612 € | 226,53 € |
| 500 | 0,87248 € | 436,24 € |
| 1 000 | 0,84478 € | 844,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81057 € | 2 431,71 € |
| 6 000 | 0,79383 € | 4 762,98 € |
| 9 000 | 0,78545 € | 7 069,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

