UCSP50L1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD83070GWL-E2

DigiKey Part Number
BD83070GWL-E2TR-ND - Tape & Reel (TR)
BD83070GWL-E2CT-ND - Cut Tape (CT)
BD83070GWL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD83070GWL-E2
Description
IC REG BK BST 2.5/3.3V UCSP50L1C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 2.5V, 3.3V 1 Output 1A 12-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
BD83070GWL-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP50L1C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,01100 €10,11 €
250,91880 €22,97 €
1000,81700 €81,70 €
2500,76836 €192,09 €
5000,73904 €369,52 €
1 0000,71492 €714,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68512 €2 055,36 €
6 0000,67054 €4 023,24 €
9 0000,66324 €5 969,16 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,65600 €