
BD8139AEFV-E2 | |
|---|---|
DigiKey Part Number | BD8139AEFV-E2TR-ND - Tape & Reel (TR) BD8139AEFV-E2CT-ND - Cut Tape (CT) BD8139AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8139AEFV-E2 |
Description | IC VID TFT-LCD VOLT REG 40HTSSOP |
Customer Reference | |
Detailed Description | Video Gamma Correction IC 40-HTSSOP-B Package |
EDA/CAD Models | BD8139AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Gamma Correction | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.3V ~ 4.0V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,48800 € | 87,20 € |
| 100 | 3,16870 € | 316,87 € |
| 250 | 3,01644 € | 754,11 € |
| 500 | 2,92468 € | 1 462,34 € |
| 1 000 | 2,84915 € | 2 849,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70579 € | 5 411,58 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,92800 € |

