LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 20-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH6942KN-E2

DigiKey Part Number
BH6942KN-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6942KN-E2
Description
IC LED DRIVER RGLTR 20MA 20VQFN
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 20-VQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
5
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
4.5V
Voltage - Output
4.5V
Current - Output / Channel
20mA
Frequency
1.2MHz
Dimming
-
Applications
-
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN
Supplier Device Package
20-VQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.