


BD80C0AWHFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD80C0AWHFP-CTR-ND - Tape & Reel (TR) 846-BD80C0AWHFP-CCT-ND - Cut Tape (CT) 846-BD80C0AWHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80C0AWHFP-CTR |
Description | IC REG LINEAR 8V 1A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34640 € | 33,66 € |
| 100 | 1,20460 € | 120,46 € |
| 250 | 1,13700 € | 284,25 € |
| 500 | 1,09622 € | 548,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00490 € | 2 009,80 € |
| 4 000 | 0,98284 € | 3 931,36 € |
| 6 000 | 0,97179 € | 5 830,74 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

