Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD80C0AFPS-CE2

DigiKey Part Number
BD80C0AFPS-CE2TR-ND - Tape & Reel (TR)
BD80C0AFPS-CE2CT-ND - Cut Tape (CT)
BD80C0AFPS-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD80C0AFPS-CE2
Description
IC REG LINEAR 8V 1A TO52S-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
2.5 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-52S-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 406
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,27300 €12,73 €
251,15960 €28,99 €
1001,03540 €103,54 €
2500,97600 €244,00 €
5000,94020 €470,10 €
1 0000,91075 €910,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,88649 €1 772,98 €
4 0000,86654 €3 466,16 €
6 0000,85654 €5 139,24 €
10 0000,84547 €8 454,70 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,07600 €