Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD80C0AFP-CE2

DigiKey Part Number
BD80C0AFP-CE2TR-ND - Tape & Reel (TR)
BD80C0AFP-CE2CT-ND - Cut Tape (CT)
BD80C0AFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD80C0AFP-CE2
Description
IC REG LINEAR 8V 1A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD80C0AFP-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
2.5 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,75000 €7,50 €
250,67800 €16,95 €
1000,59980 €59,98 €
2500,56228 €140,57 €
5000,53968 €269,84 €
1 0000,52109 €521,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,50580 €1 011,60 €
4 0000,49320 €1 972,80 €
6 0000,48689 €2 921,34 €
10 0000,47990 €4 799,00 €
14 0000,47582 €6 661,48 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €