
BD7LS07ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS07ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS07ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS07ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS07ZG-CTL |
Description | AUTOMOTIVE SINGLE BUFFER WITH OP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21090 € | 21,09 € |
| 250 | 0,19552 € | 48,88 € |
| 500 | 0,18624 € | 93,12 € |
| 1 000 | 0,17945 € | 179,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16917 € | 507,51 € |
| 6 000 | 0,16455 € | 987,30 € |
| 9 000 | 0,16224 € | 1 460,16 € |
| 15 000 | 0,15967 € | 2 395,05 € |
| 21 000 | 0,15818 € | 3 321,78 € |
| 30 000 | 0,15674 € | 4 702,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

