Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS07G-CTL

DigiKey Part Number
846-BD7LS07G-CTLTR-ND - Tape & Reel (TR)
846-BD7LS07G-CTLCT-ND - Cut Tape (CT)
846-BD7LS07G-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS07G-CTL
Description
IC BUFFER NON-INVERT 5.5V 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,24100 €2,41 €
250,21480 €5,37 €
1000,18600 €18,60 €
2500,17212 €43,03 €
5000,16376 €81,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14840 €445,20 €
6 0000,14425 €865,50 €
9 0000,14217 €1 279,53 €
15 0000,13986 €2 097,90 €
21 0000,13852 €2 908,92 €
30 0000,13722 €4 116,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €