
BD7562F-E2 | |
|---|---|
DigiKey Part Number | BD7562F-E2TR-ND - Tape & Reel (TR) BD7562F-E2CT-ND - Cut Tape (CT) BD7562F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7562F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90080 € | 22,52 € |
| 100 | 0,80080 € | 80,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,67531 € | 1 688,27 € |
| 5 000 | 0,66021 € | 3 301,05 € |
| 7 500 | 0,65265 € | 4 894,88 € |
| 12 500 | 0,64427 € | 8 053,38 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

