Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD70HC5WEFJ-E2

DigiKey Part Number
BD70HC5WEFJ-E2TR-ND - Tape & Reel (TR)
BD70HC5WEFJ-E2CT-ND - Cut Tape (CT)
BD70HC5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70HC5WEFJ-E2
Description
IC REG LINEAR 7V 1.5A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD70HC5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.93V @ 1.5A
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,27849 €696,23 €
5 0000,27119 €1 355,95 €
7 5000,26754 €2 006,55 €
12 5000,26349 €3 293,62 €
17 5000,26112 €4 569,60 €
25 0000,25885 €6 471,25 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €