
BD63716AMWV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63716AMWV-E2TR-ND - Tape & Reel (TR) 846-BD63716AMWV-E2CT-ND - Cut Tape (CT) 846-BD63716AMWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63716AMWV-E2 |
Description | 36V HIGH-PERFORMANCE, HIGH-RELIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic UQFN040V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | Camera, Printer | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,57760 € | 39,44 € |
| 100 | 1,41550 € | 141,55 € |
| 250 | 1,33804 € | 334,51 € |
| 500 | 1,29138 € | 645,69 € |
| 1 000 | 1,25296 € | 1 252,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,17709 € | 2 942,72 € |
| 5 000 | 1,15335 € | 5 766,75 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

