Bipolar Motor Driver DMOS Logic 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63401EFV-E2

DigiKey Part Number
846-BD63401EFV-E2TR-ND - Tape & Reel (TR)
846-BD63401EFV-E2CT-ND - Cut Tape (CT)
846-BD63401EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63401EFV-E2
Description
40V STEPPING MOTOR DRIVER. BD634
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 20-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2
Applications
Camera, Printer
Current - Output
1.35A
Voltage - Supply
8V ~ 33V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,61300 €16,13 €
251,47320 €36,83 €
1001,32030 €132,03 €
2501,24728 €311,82 €
5001,20324 €601,62 €
1 0001,16699 €1 166,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,09586 €2 739,65 €
5 0001,07348 €5 367,40 €
7 5001,06227 €7 967,03 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,60400 €