
BD63241FV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63241FV-E2TR-ND - Tape & Reel (TR) 846-BD63241FV-E2CT-ND - Cut Tape (CT) 846-BD63241FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63241FV-E2 |
Description | DC BRUSHLESS FAN MOTOR DRIVERS - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver DMOS PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63241FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37090 € | 137,09 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,24984 € | 624,92 € |
| 1 000 | 1,21235 € | 1 212,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,13863 € | 2 846,58 € |
| 5 000 | 1,11548 € | 5 577,40 € |
| 7 500 | 1,10389 € | 8 279,18 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,70000 € |

