
BD63003MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63003MUV-E2TR-ND - Tape & Reel (TR) 846-BD63003MUV-E2CT-ND - Cut Tape (CT) 846-BD63003MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63003MUV-E2 |
Description | THREE PHASE BRUSHLESS MOTOR PRE- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM VQFN032V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD63003MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10.8V ~ 26.4V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97678 € | 2 441,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,13100 € | 21,31 € |
| 100 | 1,48620 € | 148,62 € |
| 500 | 1,21082 € | 605,41 € |
| 1 000 | 1,19558 € | 1 195,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,97300 € | 19,73 € |
| 100 | 1,37610 € | 137,61 € |
| 500 | 1,19558 € | 597,79 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,50400 € |

