


BD63001AMUV-E2 | |
|---|---|
DigiKey Part Number | BD63001AMUV-E2TR-ND - Tape & Reel (TR) BD63001AMUV-E2CT-ND - Cut Tape (CT) BD63001AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63001AMUV-E2 |
Description | IC MOTOR DRIVER 4.5V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD63001AMUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57600 € | 15,76 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28940 € | 128,94 € |
| 250 | 1,21780 € | 304,45 € |
| 500 | 1,18592 € | 592,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10162 € | 2 754,05 € |
| 5 000 | 1,07901 € | 5 395,05 € |
| 7 500 | 1,06769 € | 8 007,68 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

