



BD60HC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD60HC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD60HC0MEFJ-ME2CT-ND - Cut Tape (CT) BD60HC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60HC0MEFJ-ME2 |
Description | IC REG LINEAR 6V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD60HC0MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62160 € | 62,16 € |
| 250 | 0,58300 € | 145,75 € |
| 500 | 0,55972 € | 279,86 € |
| 1 000 | 0,54055 € | 540,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,52032 € | 1 300,80 € |
| 5 000 | 0,50813 € | 2 540,65 € |
| 7 500 | 0,50202 € | 3 765,15 € |
| 12 500 | 0,49526 € | 6 190,75 € |
| 17 500 | 0,49130 € | 8 597,75 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

