


| BD57015GWL-E2 | |
|---|---|
| DigiKey Part Number | BD57015GWL-E2TR-ND - Tape & Reel (TR) BD57015GWL-E2CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BD57015GWL-E2 | 
| Description | IC WIRELESS PWR REC UCSP50L4C | 
| Customer Reference | |
| Detailed Description | Wireless Power Receiver PMIC UCSP50L4C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD57015GWL-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Applications | Wireless Power Receiver | |
| Current - Supply | 44mA, 27mA | |
| Voltage - Supply | 0V ~ 17.4V | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 63-UFBGA, WLCSP | |
| Supplier Device Package | UCSP50L4C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France