
BD52W03G-CTR | |
---|---|
DigiKey Part Number | 846-BD52W03G-CTR-ND - Tape & Reel (TR) 846-BD52W03G-CTRCT-ND - Cut Tape (CT) 846-BD52W03G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52W03G-CTR |
Description | FREE TIME DELAY SETTING DUAL OUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.98V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,74400 € | 7,44 € |
25 | 0,67320 € | 16,83 € |
100 | 0,59510 € | 59,51 € |
250 | 0,55788 € | 139,47 € |
500 | 0,53544 € | 267,72 € |
1 000 | 0,51697 € | 516,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,49417 € | 1 482,51 € |
6 000 | 0,48302 € | 2 898,12 € |
9 000 | 0,47743 € | 4 296,87 € |
15 000 | 0,47123 € | 7 068,45 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,23600 € |