
BD45E232G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E232G-MTR-ND - Tape & Reel (TR) 846-BD45E232G-MCT-ND - Cut Tape (CT) 846-BD45E232G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E232G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45E232G-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38800 € | 9,70 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,31604 € | 79,01 € |
| 500 | 0,30206 € | 151,03 € |
| 1 000 | 0,29056 € | 290,56 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

