
BD5238G-TR | |
|---|---|
DigiKey Part Number | BD5238GTR-ND - Tape & Reel (TR) BD5238GCT-ND - Cut Tape (CT) BD5238GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5238G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5238G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,14996 € | 37,49 € |
| 500 | 0,14252 € | 71,26 € |
| 1 000 | 0,13637 € | 136,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12505 € | 375,15 € |
| 6 000 | 0,12145 € | 728,70 € |
| 9 000 | 0,11965 € | 1 076,85 € |
| 15 000 | 0,11765 € | 1 764,75 € |
| 21 000 | 0,11648 € | 2 446,08 € |
| 30 000 | 0,11536 € | 3 460,80 € |
| 75 000 | 0,11295 € | 8 471,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

