
BD5224G-2MTR | |
|---|---|
DigiKey Part Number | BD5224G-2MTR-ND - Tape & Reel (TR) BD5224G-2MCT-ND - Cut Tape (CT) BD5224G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5224G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1 000 | 0,16952 € | 169,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16046 € | 481,38 € |
| 6 000 | 0,15603 € | 936,18 € |
| 9 000 | 0,15381 € | 1 384,29 € |
| 15 000 | 0,15135 € | 2 270,25 € |
| 21 000 | 0,14992 € | 3 148,32 € |
| 30 000 | 0,14854 € | 4 456,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

