
BD49K51G-TL | |
---|---|
DigiKey Part Number | BD49K51G-TLTR-ND - Tape & Reel (TR) BD49K51G-TLCT-ND - Cut Tape (CT) BD49K51G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K51G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K51G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15300 € | 1,53 € |
25 | 0,13560 € | 3,39 € |
100 | 0,11610 € | 11,61 € |
250 | 0,10680 € | 26,70 € |
500 | 0,10126 € | 50,63 € |
1 000 | 0,09667 € | 96,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09101 € | 273,03 € |
6 000 | 0,08824 € | 529,44 € |
9 000 | 0,08685 € | 781,65 € |
15 000 | 0,08531 € | 1 279,65 € |
21 000 | 0,08441 € | 1 772,61 € |
30 000 | 0,08354 € | 2 506,20 € |
75 000 | 0,08168 € | 6 126,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26400 € |