
BD4924G-TR | |
|---|---|
DigiKey Part Number | BD4924GTR-ND - Tape & Reel (TR) BD4924GCT-ND - Cut Tape (CT) BD4924GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4924G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18760 € | 4,69 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14964 € | 37,41 € |
| 500 | 0,14228 € | 71,14 € |
| 1 000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12864 € | 385,92 € |
| 6 000 | 0,12496 € | 749,76 € |
| 9 000 | 0,12311 € | 1 107,99 € |
| 15 000 | 0,12107 € | 1 816,05 € |
| 21 000 | 0,11987 € | 2 517,27 € |
| 30 000 | 0,11872 € | 3 561,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

