
BD48W00G-CTR | |
|---|---|
DigiKey Part Number | 846-BD48W00G-CTR-ND - Tape & Reel (TR) 846-BD48W00G-CTRCT-ND - Cut Tape (CT) 846-BD48W00G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48W00G-CTR |
Description | HIGH ACCURACY, DUAL OUTPUT, DETE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,68680 € | 17,17 € |
| 100 | 0,60730 € | 60,73 € |
| 250 | 0,56928 € | 142,32 € |
| 500 | 0,54642 € | 273,21 € |
| 1 000 | 0,53574 € | 535,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50431 € | 1 512,93 € |
| 6 000 | 0,49292 € | 2 957,52 € |
| 9 000 | 0,48722 € | 4 384,98 € |
| 15 000 | 0,48090 € | 7 213,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

