New at DigiKey
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD433S5FP-CE2

DigiKey Part Number
846-BD433S5FP-CE2TR-ND - Tape & Reel (TR)
846-BD433S5FP-CE2CT-ND - Cut Tape (CT)
846-BD433S5FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD433S5FP-CE2
Description
AUTOMOTIVE 500MA 3.3V, FIXED OUT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
175 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72400 €7,24 €
250,65520 €16,38 €
1000,57870 €57,87 €
2500,54232 €135,58 €
5000,52044 €260,22 €
1 0000,50241 €502,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,41175 €823,50 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,20000 €