



BD4271HFP-CTR | |
|---|---|
DigiKey Part Number | BD4271HFP-CTR-ND - Tape & Reel (TR) BD4271HFP-CCT-ND - Cut Tape (CT) BD4271HFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4271HFP-CTR |
Description | IC REG LINEAR 5V 550MA HRP7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD4271HFP-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,41810 € | 141,81 € |
| 250 | 1,34060 € | 335,15 € |
| 500 | 1,31074 € | 655,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22370 € | 2 447,40 € |
| 4 000 | 1,19763 € | 4 790,52 € |
| 6 000 | 1,18458 € | 7 107,48 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |



