


BD39012EFV-CE2 | |
|---|---|
DigiKey Part Number | BD39012EFV-CE2TR-ND - Tape & Reel (TR) BD39012EFV-CE2CT-ND - Cut Tape (CT) BD39012EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD39012EFV-CE2 |
Description | IC REG 24HTSSOP-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 600kHz 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD39012EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 600kHz | |
Voltage/Current - Output 1 | Adjustable, 0.8V ~ 36V, 1A | |
Voltage/Current - Output 2 | Fixed, 5V, 400mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,19440 € | 54,86 € |
| 100 | 1,98020 € | 198,02 € |
| 250 | 1,87804 € | 469,51 € |
| 500 | 1,81650 € | 908,25 € |
| 1 000 | 1,76585 € | 1 765,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,72416 € | 3 448,32 € |
| 4 000 | 1,68984 € | 6 759,36 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |

