BD3573HFP-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 000
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 938
Unit Price: 10,03000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3573HFP-TR

DigiKey Part Number
BD3573HFP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD3573HFP-TR
Description
IC REG LINEAR 3.3V 500MA HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
50 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
HRP-5 (5 Leads + Tab)
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes