


BD3572YFP-ME2 | |
|---|---|
DigiKey Part Number | BD3572YFP-ME2TR-ND - Tape & Reel (TR) BD3572YFP-ME2CT-ND - Cut Tape (CT) BD3572YFP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3572YFP-ME2 |
Description | IC REG LIN POS ADJ 500MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3572YFP-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,63360 € | 40,84 € |
| 100 | 1,46590 € | 146,59 € |
| 250 | 1,38592 € | 346,48 € |
| 500 | 1,33776 € | 668,88 € |
| 1 000 | 1,29811 € | 1 298,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,26549 € | 2 530,98 € |
| 4 000 | 1,23864 € | 4 954,56 € |
| 6 000 | 1,22519 € | 7 351,14 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

