Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD33C0AWHFP-CTR

DigiKey Part Number
846-BD33C0AWHFP-CTR-ND - Tape & Reel (TR)
846-BD33C0AWHFP-CCT-ND - Cut Tape (CT)
846-BD33C0AWHFP-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33C0AWHFP-CTR
Description
IC REG LINEAR 3.3V 1A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
2.5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47500 €14,75 €
251,34640 €33,66 €
1001,20460 €120,46 €
2501,13700 €284,25 €
5001,10398 €551,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,03505 €2 070,10 €
4 0001,01232 €4 049,28 €
6 0001,00094 €6 005,64 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,38800 €