


BD30IA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD30IA5WEFJ-E2TR-ND - Tape & Reel (TR) BD30IA5WEFJ-E2CT-ND - Cut Tape (CT) BD30IA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30IA5WEFJ-E2 |
Description | IC REG LINEAR 3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30IA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20393 € | 509,82 € |
| 5 000 | 0,19830 € | 991,50 € |
| 7 500 | 0,19548 € | 1 466,10 € |
| 12 500 | 0,19235 € | 2 404,38 € |
| 17 500 | 0,19052 € | 3 334,10 € |
| 25 000 | 0,18877 € | 4 719,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23988 € | 59,97 € |
| 500 | 0,22880 € | 114,40 € |
| 1 000 | 0,21967 € | 219,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,47360 € | 11,84 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,31060 € | 77,65 € |
| 500 | 0,27754 € | 138,77 € |
| 1 000 | 0,24986 € | 249,86 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

