


BD25GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD25GA5WEFJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD25GA5WEFJ-E2 |
Description | IC REG LIN 2.5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25GA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26413 € | 660,32 € |
| 5 000 | 0,25715 € | 1 285,75 € |
| 7 500 | 0,25365 € | 1 902,38 € |
| 12 500 | 0,24977 € | 3 122,12 € |
| 17 500 | 0,24751 € | 4 331,43 € |
| 25 000 | 0,24533 € | 6 133,25 € |
| Unit Price without VAT: | 0,26413 € |
|---|---|
| Unit Price with VAT: | 0,31696 € |

