
PSL0102WBEB1 | |
|---|---|
DigiKey Part Number | 846-1089-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSL0102WBEB1 |
Description | LED PSL0102 COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PSL0102WBEB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,67500 € | 26,75 € |
| 100 | 2,11500 € | 211,50 € |
| 500 | 1,86984 € | 934,92 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,34400 € |

