


BD2269G-MGTR | |
|---|---|
DigiKey Part Number | BD2269G-MGTR-ND - Tape & Reel (TR) BD2269G-MGCT-ND - Cut Tape (CT) BD2269G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2269G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61520 € | 15,38 € |
| 100 | 0,54310 € | 54,31 € |
| 250 | 0,50852 € | 127,13 € |
| 500 | 0,48768 € | 243,84 € |
| 1 000 | 0,47593 € | 475,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44938 € | 1 348,14 € |
| 6 000 | 0,43902 € | 2 634,12 € |
| 9 000 | 0,43383 € | 3 904,47 € |
| 15 000 | 0,42809 € | 6 421,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

