BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD5228G-TR
IPD Automotive Switches with Nick Ikuta

BD2266G-MGTR

DigiKey Part Number
BD2266G-MGTR-ND - Tape & Reel (TR)
BD2266G-MGCT-ND - Cut Tape (CT)
BD2266G-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2266G-MGTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.12A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,66700 €6,67 €
250,60280 €15,07 €
1000,53190 €53,19 €
2500,49804 €124,51 €
5000,47762 €238,81 €
1 0000,46083 €460,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44009 €1 320,27 €
6 0000,42995 €2 579,70 €
9 0000,42487 €3 823,83 €
15 0000,41924 €6 288,60 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €