


BD18HC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD18HC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD18HC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD18HC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18HC0MEFJ-LBH2 |
Description | IC REG LINEAR 1.8V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18HC0MEFJ-LBH2 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 8V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98768 € | 246,92 € |
| 500 | 0,95160 € | 475,80 € |
| 750 | 0,93352 € | 700,14 € |
| 1 250 | 0,91350 € | 1 141,88 € |
| 1 750 | 0,90180 € | 1 578,15 € |
| 2 500 | 0,89054 € | 2 226,35 € |
| 6 250 | 0,86632 € | 5 414,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,20840 € | 30,21 € |
| 100 | 1,07890 € | 107,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,17280 € | 29,32 € |
| 100 | 1,04750 € | 104,75 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

