


BM2P134QF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P134QF-E2TR-ND - Tape & Reel (TR) 846-BM2P134QF-E2CT-ND - Cut Tape (CT) 846-BM2P134QF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P134QF-E2 |
Description | IC REG BUCK 1.2MA 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 1.2mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.6V | |
Voltage - Input (Max) | 14.05V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,25520 € | 31,38 € |
| 100 | 1,12190 € | 112,19 € |
| 250 | 1,05836 € | 264,59 € |
| 500 | 1,02006 € | 510,03 € |
| 1 000 | 0,98855 € | 988,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95527 € | 2 388,17 € |
| 5 000 | 0,93522 € | 4 676,10 € |
| 7 500 | 0,92517 € | 6 938,78 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

