Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD15GA3WNUX-TR

DigiKey Part Number
846-BD15GA3WNUX-TR-ND - Tape & Reel (TR)
846-BD15GA3WNUX-CT-ND - Cut Tape (CT)
846-BD15GA3WNUX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD15GA3WNUX-TR
Description
IC REG LINEAR 1.5V VSON008X2030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 915
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42700 €4,27 €
250,38280 €9,57 €
1000,33490 €33,49 €
2500,31196 €77,99 €
5000,29814 €149,07 €
1 0000,28677 €286,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26185 €1 047,40 €
8 0000,25569 €2 045,52 €
12 0000,25260 €3 031,20 €
20 0000,24919 €4 983,80 €
28 0000,24719 €6 921,32 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €