


BD15IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD15IC0WHFV-GTR-ND - Tape & Reel (TR) BD15IC0WHFV-GCT-ND - Cut Tape (CT) BD15IC0WHFV-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IC0WHFV-GTR |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15IC0WHFV-GTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23712 € | 59,28 € |
| 500 | 0,22616 € | 113,08 € |
| 1 000 | 0,21713 € | 217,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21465 € | 643,95 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

