


BD15GC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD15GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD15GC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD15GC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GC0MEFJ-LBH2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15GC0MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13672 € | 284,18 € |
| 500 | 1,09606 € | 548,03 € |
| 750 | 1,07571 € | 806,78 € |
| 1 250 | 1,05315 € | 1 316,44 € |
| 1 750 | 1,03997 € | 1 819,95 € |
| 2 500 | 1,02730 € | 2 568,25 € |
| 6 250 | 1,00000 € | 6 250,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,38600 € | 34,65 € |
| 100 | 1,24020 € | 124,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47400 € | 14,74 € |
| 25 | 1,34560 € | 33,64 € |
| 100 | 1,20420 € | 120,42 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

